I2C Bus Switch 1-Element 1-IN 20-Pin TSSOP T/R / IC I2C SMBUS SWITCH 4CH 20-TSSOP
Rochester Electronics PCA9545APWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3uA |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| Propagation Delay | 1ns |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.