4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Rochester Electronics PCA9546ADWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Propagation Delay | 1ns |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.