8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics PCA9548ADB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Packaging | Rail/Tube |
| Propagation Delay | 1ns |
| RoHS | Not Compliant |
No datasheet is available for this part.