94dB SNR Stereo DAC with Programmable Dual PLL 24-SSOP
Rochester Electronics PCM1727E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.