Converters - Digital to Analog (DAC) 24-Bit, 96kHz Smplg CMOS D-S Stereo DAC
Rochester Electronics PCM1728E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.