94dB SN Stereo DAC with Programmable PLL&VCXO 24-SSOP
Rochester Electronics PCM1740E/2K technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Consumption | 125mW |
| RoHS | Not Compliant |
No datasheet is available for this part.