106dB SNR Stereo DAC 16-SSOP -25 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics PCM1748E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 13mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 62mW |
| RoHS | Not Compliant |
No datasheet is available for this part.