106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85
Rochester Electronics PCM1754DBQR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 30mA |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| RoHS | Not Compliant |
No datasheet is available for this part.