Rochester Electronics PCM1774RGPT technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 4.5mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Consumption | 7mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.