24-BIT, 192KHZ, STEREO, DELTA-SIGMA AUDIO DAC
Rochester Electronics PCM1780DBQ technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 30mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 80mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.