Dual Channel Dual ADC Delta-Sigma 48ksps 20-bit Serial 24-Pin SSOP Tube
Rochester Electronics PCM1800E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 18mA |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.