2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 14-Pin SOIC Tube
Rochester Electronics PCM1801U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 90mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.