93dB SN Stereo ADC with Single-Ended Inputs 14-SOIC
Rochester Electronics PCM1801U/2K technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Packaging | Bulk |
| Power Consumption | 90mW |
| RoHS | Not Compliant |
No datasheet is available for this part.