General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP Tube
Rochester Electronics PCM3001E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 160mW |
| RoHS | Not Compliant |
No datasheet is available for this part.