General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube / IC 20-BIT STEREO CODEC 24-SSOP
Rochester Electronics PCM3002E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 54mW |
| RoHS | Not Compliant |
No datasheet is available for this part.