Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
Rochester Electronics PCM3003E/2K technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of A/D Converters | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 54mW |
| RoHS | Not Compliant |
No datasheet is available for this part.