Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP
Rochester Electronics PCM3501E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 9mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 30mW |
| RoHS | Compliant |
No datasheet is available for this part.