Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP
Rochester Electronics PCM3501E/2K technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 30mW |
| RoHS | Not Compliant |
No datasheet is available for this part.