1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP Tube
Rochester Electronics PCM4201PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 13mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 49mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.