The PCM4204PAPT is a 24-bit 4-channel A/D converter with a nominal supply current of 10mA and a power consumption of 600mW. It is packaged in a tape and reel format and is compliant with lead-free and SVHC regulations. The device operates at a frequency of 192Hz.
Checking distributor stock and pricing after the page loads.
| Frequency | 192Hz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 600mW |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |