124dB SN Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85
Rochester Electronics PCM4222PFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 65mA |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Packaging | Tray |
| Power Consumption | 305mW |
| RoHS | Not Compliant |
No datasheet is available for this part.