
50-µV offset, g= 1, 10, 100, 1000 programmable gain instrumentation amplifier 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics PGA204AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 5.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PGA204AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
