50-µV offset, G= 1, 10, 100, 1000 programmable gain instrumentation amplifier 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.2mA |
| RoHS | Not Compliant |