The PGA204BP is a single channel operational amplifier from Rochester Electronics with a bandwidth of 1MHz. It is packaged in a PDIP package and is lead free. The op-amp has a nominal supply current of 5.2mA and a quiescent current of 5.2mA. It is available in bulk packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 5.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |