MCU 8-bit PIC RISC 768B PROM 3.3V/5V Automotive 18-Pin SOIC W Tube
Rochester Electronics PIC16C54-RC/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 10MHz |
| Packaging | Bulk |
| RAM Size | 25B |
| RoHS | Not Compliant |
No datasheet is available for this part.