16-Bit Ultra-Low-Power Microcontroller, 16kB EPROM, 512B RAM, 14 bit ADC, 84 segment LCD 68-JLCC
Checking distributor stock and pricing after the page loads.
| Frequency | 8MHz |
| Lead Free | Contains Lead |
| Number of A/D Converters | 6 |
| Packaging | Bulk |
| RAM Size | 512B |
| RoHS | Not Compliant |