PN2907A Series 60 V 800 mA Through Hole PNP General Purpose Amplifier - TO-92-3
Rochester Electronics PN2907ATAR technical specifications.
| Package/Case | TO-92 |
| Current Rating | -800mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
No datasheet is available for this part.