Rochester Electronics PT4124A technical specifications.
| Package/Case | DIP |
| Flammability Rating | UL94 V-0 |
| Frequency | 650kHz |
| Height | 8.38mm |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Tray |
| Weight | 23g |
| Width | 42.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT4124A to view detailed technical specifications.
No datasheet is available for this part.