15Vout 20W 48V-Input Isolated DC-DC Converter 6-DIP MODULE -40 to 85
Checking distributor stock and pricing after the page loads.
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Tray |
| Width | 42.4mm |
| RoHS | Not Compliant |