5V. 4A 20 W Isolated DC-DC Converter 6-DIP MODULE -40 to 85
Rochester Electronics PT4142C technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Weight | 23g |
| Width | 42.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.