Rochester Electronics PT4522A technical specifications.
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Tray |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT4522A to view detailed technical specifications.
No datasheet is available for this part.