3.3Vout 30W 48V-Input Isolated DC-DC Converter 19-SIP MODULE -40 to 85
Checking distributor stock and pricing after the page loads.
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 12.7mm |
| RoHS | Not Compliant |