5Vout 30W 18V to 60V Input Isolated DC-DC Converter 19-SIP MODULE -40 to 85
Checking distributor stock and pricing after the page loads.
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Weight | 40g |
| Width | 25.9mm |
| RoHS | Not Compliant |