The PT4582C is a 5V linear regulator with an output current of 6A and output power of 30W. It has a packaging style of bulk and dimensions of 25.9mm in width, 76.2mm in length, and 12.7mm in height. The device is lead-free compliant. It is available from Rochester Electronics.
Checking distributor stock and pricing after the page loads.
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Width | 25.9mm |
| RoHS | Not Compliant |