PT4826A
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT4826A technical specifications.
| Height | 12mm |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Packaging | Bulk |
| Width | 37.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.