Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
PT5027C
Datasheet
Rochester Electronics
PT5027C
Unknown
PT5027C
PT5027C
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
25.9mm
Lead Free
Lead Free
Length
25.4mm
Number of Outputs
1
Output Voltage
-8V
Packaging
Bulk
Width
9.65mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account