Module DC-DC 1-OUT 15V 0.75A 5-Pin(3+2Tab) SIP SMD Module
Rochester Electronics PT5042L technical specifications.
| Height | 25.9mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Topology | Boost |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.