Regulator 12V 1.5A 7V/16 Vin Horz
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT5071A technical specifications.
| Height | 16.8mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 10V |
| Packaging | Bulk |
| Weight | 25g |
| Width | 30.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.