Module DC-DC 1-OUT 12V 1.5A 14-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT5071N technical specifications.
| Height | 25.9mm |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Width | 12.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.