Module DC-DC 1-OUT 10V 1A 3-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT5111A technical specifications.
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Packaging | Tray |
| Width | 25.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.