The PT5402A is a single-output linear regulator from Rochester Electronics with an output voltage of 2.5V and a maximum output current of 6A. It is packaged in bulk and measures 7.87mm in height, 22.9mm in width, and 24.1mm in length, weighing 6.5g. The device is lead-free and suitable for use in lead-free applications.
Rochester Electronics PT5402A technical specifications.
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.