Non-Isolated Point of Load (POL) 3.3Vout 3Amp 5V-In put Adj Step-Dwn ISR
Checking distributor stock and pricing after the page loads.
| Height | 11.9mm |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Not Compliant |