IC, Integrated Switching Regulator, SIP5
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT5502A technical specifications.
| Height | 11.9mm |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.