Module DC-DC 1-OUT 2.5V 3A 5-Pin SIP Module
Rochester Electronics PT5502N technical specifications.
| Height | 24.1mm |
| Lead Free | Contains Lead |
| Length | 22.9mm |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Width | 7.87mm |
| RoHS | Not Compliant |
No datasheet is available for this part.