Rochester Electronics PT5526C technical specifications.
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Number of Outputs | 1 |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Width | 22.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics PT5526C to view detailed technical specifications.
No datasheet is available for this part.