Module DC-DC 5VIN 1-OUT 12V 1A 12W 3-Pin SIP Module
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT5541A technical specifications.
| Height | 7.87mm |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Topology | Boost |
| Width | 22.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.