Reg 3.3V 1A Adj 3 Psip Vrt 12-SIP
Rochester Electronics PT6102N technical specifications.
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Weight | 5g |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.