PT6203N
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT6203N technical specifications.
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Weight | 8.5g |
| Width | 9.65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.