The PT6204G is a 12V linear regulator from Rochester Electronics with a current rating of 2A. It has a lead-free construction and is available in bulk packaging. The device measures 59.9mm in length, 15.2mm in height, and 9.65mm in width.
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT6204G technical specifications.
| Current Rating | 2A |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 59.9mm |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.