PT6305R
Checking distributor stock and pricing after the page loads.
Rochester Electronics PT6305R technical specifications.
| Height | 9.7mm |
| Lead Free | Contains Lead |
| Length | 52.3mm |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Width | 17mm |
| RoHS | Not Compliant |
No datasheet is available for this part.